| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-120603-2 |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 450 |
| Contact Amperage: | 1 A |
| Number of Positions: | 84 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 314 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -67 - 230 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .29 in, 7.37 mm |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Alignment Type: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 6537 |
| Number of Columns: | 42 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Single Beam |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Connector Width: | 150 in, 3.81 mm |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 11 mm, 12 mm, .472 in |
| PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
| Contact Mating Area Length: | 2 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-120603-2 |
| SKU: | AMP2-120603-2 |
2-120603-2
Specifications
Detailed Description
Elevate your signal connectivity with our dual-row board-to-board PCB connector. Designed for high performance, it features a durable high-temperature thermoplastic housing in sleek black, ensuring reliability in demanding environments. With 84 gold-plated phosphor bronze contacts, each rated for 1A at 250VAC, this connector guarantees efficient power transmission. The 1mm pitch and inline contact layout offer precision in signal transfer, while the stackable design allows for versatile configurations. Meeting UL 94V-0 flammability standards, it ensures safety in operation. Suitable for mezzanine board stacking, this connector is ideal for applications requiring seamless data and device connectivity. Operating in a wide temperature range from -67 to 230°F, it's built to withstand extreme conditions. With a tape & reel packaging of 450 units, it's convenient for high-volume assembly. Upgrade your PCB connections with this top-entry, surface-mount receptacle for enhanced performance and durability. Note: This product is not RoHS compliant.

