| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241370-3 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 50 VDC |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .717 in |
| Cable Exit Angle: | 180° |
| Height: | 16.6 mm, .654 in |
| Width: | .213 in, 5.4 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 48 V |
| Body Color: | Natural |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 2-1241370-3 |
| SKU: | AMP2-1241370-3 |
2-1241370-3
| Heilind Number: | AMP2-1241370-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1241370-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 6P Housing, designed for female terminals. This natural-colored housing, part of the MQS series, features a single row configuration with a pitch of 2.54 mm (.1 in) and accommodates up to 6 positions. With a durable PBT GF body material and a wide operating temperature range from -40 to 120°C (-40 to 248°F), it ensures reliable performance in demanding environments. Suitable for signal circuit applications, it offers a secure connection with terminal position assurance. Its compact dimensions of .717 in length, .654 in height, and .213 in width, with a 180° cable exit angle, make it versatile for wire-to-wire, wire-to-board, and wire-to-device setups. Ideal for automotive use, it complies with RoHS standards for environmentally friendly manufacturing. Upgrade your connectivity solutions with this high-quality connector housing.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||

