| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241418-3 |
| Amperage: | 36 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 180 °C, -40 - 356 °F |
| Wire Size: | 4 - 6 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2-1241418-3 |
2-1241418-3
| Heilind Number: | AMP2-1241418-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1241418-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with the AMP MCP 6.3/4.8K Contact, designed for high-performance connectivity. This crimp contact features a robust tin plating, ensuring durable and reliable operation in extreme temperatures ranging from -40 to 180°C (-40 to 356°F). With a current rating of 36A, it's suitable for heavy-duty applications. The F-Crimp design and locking lance offer secure and efficient wire termination, accommodating 4-6mm² wire sizes. Compliant with RoHS regulations, this contact guarantees environmental sustainability. Elevate your connectivity solutions with this essential automotive connector accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-3 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 2151466-1 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 2151466-2 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 7-2151466-7 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 5-2151466-1 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |
| TE Connectivity 5-2151466-2 | TE Connectivity 2-1241418-3 Application Tooling | ![]() |


