| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1241981-3 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 3000 |
| Lock Type: | Latch |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 2,3 |
| Connector Length: | 1 in, 25.5 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1,2 |
| Polarizing Rib Location: | 2b |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 2-1241981-3 |
| SKU: | AMP2-1241981-3 |
2-1241981-3
Specifications
Detailed Description
Enhance the durability and functionality of your electronic connections with this standard timer housing. Designed for optimal performance, this 3-pin receptacle features a nature-inspired color scheme and is made of high-quality PA 6 material. With a cable mount setup and crimp termination method, it offers easy and secure installation. Meeting UL 94V-2 flammability standards, it ensures safety in various environments. This housing, suitable for power circuit applications, comes in a pack of 3000 for convenience. Operating efficiently in temperatures ranging from -40 to 105°C (-40 to 221°F), it guarantees reliable performance. Its keyed mating alignment and latch lock feature provide added security, while the interior lock style and two keying rib cavity numbers enhance connectivity. Perfect for appliances and other electronic devices, this connector is an essential component for your engineering projects.


