| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-130008-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .25 - 1.6 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-130008-1 |
2-130008-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 5MM TAPE terminals, designed for optimal performance. These ring tongue connectors feature a closed barrel design and insulation for added safety. Suitable for wire sizes ranging from 22 to 16 AWG, they ensure a secure and reliable connection. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), they are perfect for various applications. RoHS compliant and meticulously crafted, these terminals guarantee quality and compliance. Elevate your projects with our Rings & Spades series connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47386 | TE Connectivity 2-130008-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 2-130008-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 2-130008-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 2-130008-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2020 | E-20-005837 - Product improvement.Part number 130008 a revision change only. Needed to meet internal requirements. Part Number 2-130008-1 is a change to the metal insulation support sleeve. Part Number 130008 has this same component currently. | Download | |||


