2-130014-1

Heilind Number:AMP2-130014-1
Manufacturer:TE Connectivity
Manufacturer Number:2-130014-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PG R 22-16 5MM TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-130014-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:M5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.64 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-130014-1

Detailed Description

Enhance your electrical connections with our PG R 22-16 Crimp Ring Terminal on a 5mm tape. Designed for optimal performance, this connector features a closed barrel and straight terminal angle, ensuring a secure fit with M5 studs. With a voltage rating of 600V and operating temperature range of 105°C (221°F), it's suitable for a wide range of applications. Made for wire sizes 22-16 AWG (.26-1.64 mm²), it's perfect for various projects. RoHS compliant and insulated for safety, this terminal is a reliable choice for your wiring needs. Find it in our Rings & Spades collection, where quality meets efficiency.