| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-130090-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M5 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-130090-1 |
2-130090-1
| Heilind Number: | AMP2-130090-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-130090-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our PIDG 16-14 RDE TAP Crimp Ring Terminal. Designed for reliable connectivity, this terminal features a closed barrel and straight orientation, making it easy to install on M5 studs. With an operating temperature range of up to 302°F, it's perfect for high-temperature environments. Its insulated construction ensures safety, while accommodating wire sizes ranging from 14 to 16 AWG. Trust in the quality and performance of our Rings & Spades collection for your electrical connections.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59824-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2024 | PCN-23-182184 - Additional manufacturing capacity. Please be aware of an upcoming cosmetic change to the listed part numbers (not a ecting the function of the product). Adding additional component manufacturing capacity which includes a "DIMPLE" stamp marking option on the part for the new tooling and traceability | Download | |||


