2-130094-1

Heilind Number:AMP2-130094-1
Manufacturer:TE Connectivity
Manufacturer Number:2-130094-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG 16-14 RDE TAPE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-130094-1
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:M5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-130094-1

Detailed Description

Enhance your electrical connections with our PIDG 16-14 RDE TAPE Ring Tongue terminals. Designed for optimal performance, these connectors feature a closed barrel with insulation, ensuring secure and reliable contact. With a stud size of M5 and wire size compatibility ranging from 14 to 16 AWG, they are suitable for a variety of applications. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 300V, they guarantee durability and efficiency. The straight terminal angle and offset orientation make installation a breeze. RoHS compliant and sourced from our trusted Rings & Spades product line, you can trust in the quality and reliability of these terminals for your projects. Elevate your connectivity with our PIDG series connectors.