2-130106-1

Heilind Number:AMP2-130106-1
Manufacturer:TE Connectivity
Manufacturer Number:2-130106-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS, TERM, 16-14, 5MM, T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-130106-1
Connector Type:Ring Tongue
Stud Size:M5
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP2-130106-1

Detailed Description

Enhance your electrical connections with our SOLIS Ring Tongue Terminals. Designed for 16-14 AWG wires, these terminals feature a 5mm stud size for seamless installation. With a straight orientation and closed barrel construction, they ensure a secure and reliable connection every time. Operating at temperatures up to 170°C (338°F), they are ideal for various industrial applications. RoHS compliant and available in Tape & Reel packaging, these terminals are a convenient and eco-friendly choice for your projects. Upgrade your wiring setup with ease and precision with our high-quality SOLIS terminals.