2-1318114-6

Heilind Number:AMP2-1318114-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1318114-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D2100 TAB 12P P/M Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318114-6
Series:Dynamic 2000 Series
Connector Type:Housing
Gender:Plug
Housing Material:Polyester - GF
Number of Contacts:12
Number of Rows:2
Pitch:.098 in, 2.5 mm
Contact Type:Tab
Row Spacing:.147 in, 3.75 mm
Number of Positions:12
Housing Color:Black
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
Standards Met:UL 94V-0 CSA,UL
SKU:AMP2-1318114-6

Detailed Description

Introducing the DYNAMIC D2100 TAB 12P P/M Y, a vital component in the Dynamic 2000 Series lineup. This UL 94V-0 and CSA/UL standards-compliant housing connector is designed for rugged performance in demanding environments. With a durable polyester - GF construction in sleek black, it ensures reliable connectivity for signal applications. Featuring 12 contacts in a 2-row configuration with a 2.5mm pitch, it offers versatility in wiring setups. Operating seamlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's suitable for a wide range of industrial and commercial settings. Whether for power distribution, data transmission, or other applications, this housing connector guarantees efficient and secure contact termination to wires and cables. With RoHS compliance and top-notch quality, it's a must-have in your connector inventory.