| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318118-8 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP2-1318118-8 |
2-1318118-8
Specifications
Detailed Description
Enhance your connectivity with the DYNAMIC D-2100 REC HSG 16P Y-KEY housing, a vital component in the Dynamic 2000 Series. Crafted with durable UL 94V-0 rated polyester GF material in a sleek black finish, this receptacle housing accommodates 16 contacts in a 2-row configuration with a 2.5mm pitch, making it ideal for signal transmission applications. With its operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it ensures reliable performance in various environments. Suitable for wire and cable termination, this connector housing is a must-have for heavy-duty power connectors and accessories. Elevate your connectivity solutions with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download | |||

