| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318751-0 |
| Color: | Natural |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Voltage: | 12 V DC |
| Package Quantity: | 6 |
| Number of Positions: | 54 |
| Mount Orientation: | Horizontal/90° |
| GPL: | N24 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 68 |
| Tab Width: | .025 in, .091 in, 2.3 mm, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 19.5 mm, .767 in |
| PCB Mount Alignment: | With |
| Length: | 3.43 in, 87.2 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 3 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 20.6 mm, .811 in |
| Part Aliases: | 2-1318751-0 |
| SKU: | AMP2-1318751-0 |
2-1318751-0
Specifications
Detailed Description
Enhance your automotive power and signal connections with this versatile connector. Designed for through-hole solder termination, it features three rows and 54 positions, ensuring efficient PCB integration. With a maximum operating temperature of 100°C to 221°F, it meets the demands of harsh environments. Rated for 12 V DC, it guarantees reliable performance. Suitable for wave solder processes up to 240°C, it offers easy assembly. Its compact design, with a length of 3.43 inches and a width of 0.767 inches, accommodates various PCB thicknesses. RoHS compliant and lead-free, it prioritizes environmental responsibility.Upgrade your automotive connectivity with this high-quality connector.

