| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1318772-2 |
| Color: | Natural |
| Series: | TH/.025 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 12 V DC |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .047 - .063 in, 1.2 - 1.6 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 12 |
| Tab Width: | .025 in, .64 mm |
| Rated Voltage: | 12 VDC |
| Connector Width: | 18.6 mm, .732 in |
| PCB Mount Alignment: | Without |
| Length: | 24.47 mm, .963 in |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 15.5 mm, .61 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1318772-2 |
| SKU: | AMP2-1318772-2 |
2-1318772-2
| Heilind Number: | AMP2-1318772-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1318772-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Featuring a natural color and designed for reliable connectivity, the TH/.025 Connector System offers a seamless solution for automotive applications. With two rows and twelve positions, it ensures efficient signal transmission. Its through-hole solder termination method guarantees secure attachment to PCBs with a thickness ranging from .047 to .063 inches. Operating at temperatures from -30 to 105 degrees Celsius, it is suitable for a wide range of environments. With a pitch of 2.2mm and a tab width of .64mm, it provides precise connections. The connector is UL 94-HB rated for flammability, ensuring safety compliance. Its compact design, with a width of 18.6mm and a length of 24.47mm, allows for space-efficient PCB layout. Featuring a tin plating interface and rated voltage of 12VDC, it guarantees reliable performance. With mounting holes included for easy installation and a profile height of 15.5mm, it offers versatility in usage. Packaged in a tube for convenient storage, it is a dependable choice for automotive connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2023 | P-23-023828 - Tooling transfer cancellation. This PCN is an add on to PCN P-22-023282 to inform that the following part number stamping die transfer from Tyco Electronics Japan G.K. to TE Connectivity Manufacturing Thailand is cancelled. Manufacturing location will remain the same. Please ignore PCN P-22-023282. | Download | |||

