2-1318920-3

Heilind Number:AMP2-1318920-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1318920-3
ECAD Model:
3D Model

Description:

PL MKII 187 REC HSG 2P W/R GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1318920-3
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Green
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP2-1318920-3

Detailed Description

Upgrade your power connections with the PL MKII 187 REC HSG 2P W/R Green Terminal Housing. Crafted from durable nylon, this straight receptacle housing features a 6mm pitch and accommodates two positions. Its vibrant green color adds a touch of visibility, while the cable mount design allows for easy installation. Ideal for crimp terminal applications, this housing ensures secure and reliable connectivity in various environments. Upgrade your power connections with the PL MKII 187 REC HSG 2P W/R Green Terminal Housing. Crafted from durable nylon, this straight receptacle housing features a 6mm pitch and accommodates two positions. Its vibrant green color adds a touch of visibility, while the cable mount design allows for easy installation. Ideal for crimp terminal applications, this housing ensures secure and reliable connectivity in various environments.