2-1355350-1

Heilind Number:AMP2-1355350-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1355350-1
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MQS COVER 18POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1355350-1
Color:Natural
Series:MQS
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Body Material:PBT GF
Package Quantity:1000
Number of Positions:18
GPL:N02
Packaging:Carton
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Bundle Diameter:.169 in, 4.3 mm
Material Flammability Standard:UL 94-HB
Part Aliases:2-1355350-1
SKU:AMP2-1355350-1

Detailed Description

Enhance the functionality and durability of your automotive connectors with these MQS Cover 18POS accessories. Designed for Wire to Board and Wire-to-Device systems, these covers ensure secure cable exits at a 180° angle. Crafted from high-quality PBT GF material, they meet UL 94-HB flammability standards, guaranteeing safety and reliability. With a package quantity of 1000, they are ideal for bulk applications in automotive environments. RoHS compliant and suitable for lead-free solder processes, these covers are essential for maintaining performance in automotive connector setups.