| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1376383-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Keying: | C |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 3 |
| Contact Layout: | Inline |
| Connector Length: | 16.6 mm, .653 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1376383-3 |
| SKU: | AMP2-1376383-3 |
2-1376383-3
Specifications
Detailed Description
Discover the Power Key 5.0 series, a reliable solution for your power connectivity needs. This UL and CSA certified board mount connector features a durable Nylon 6/6 - GF housing in a vibrant blue color, ensuring both safety and quality. With a vertical mount orientation and through-hole press-fit termination method, it offers secure and efficient installation on printed circuit boards. Each connector in this pack of 100 is designed for power applications, with a voltage rating of 300 V AC and contact amperage of 10 A. The contact layout follows an inline design, with three power positions for optimal functionality. Its compact size, measuring at .653 inches in length and .555 inches in width, makes it suitable for various wire-to-board setups. Rest assured of its environmental compliance, as it is RoHS certified. Whether for appliances or other power-related uses, this header connector guarantees reliable performance in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||

