2-1376393-3

Heilind Number:AMP2-1376393-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1376393-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5MM POWER KEY 6P PLUG HSG BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376393-3
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Receptacle
Strain Relief:No Strain Relief
Row Spacing:.244 in, 6.2 mm
Package Quantity:500
Contact Amperage:10 A
Number of Positions:6
Housing Color:Blue
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:15.8 mm, .622 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2165
Connector Length:20 mm, .787 in
Connector System:Wire to Board
CSA Agency Certification:LR 7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:16.2 mm, .638 in
Mating Retention:With
Accepts Wire Insulation Diameter:.067 - .122 in, 1.7 - 3.1 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-1376393-3
SKU:AMP2-1376393-3

Detailed Description

Introducing the Power Key 5.0 series, a reliable solution for your power and signal connectivity needs. This CSA and UL certified connector features a durable Nylon 6/6 - GF housing in a vibrant blue color, perfect for appliances and other applications. With a 300V AC voltage rating and 10A contact amperage, it ensures efficient power transmission. The cable mount design with 2 rows and 6 positions offers versatility in installation. Operating in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its wire-to-board connector system and crimp termination method make for easy and secure assembly. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees safety and reliability. Mating alignment with keyed retention and a latching mechanism ensure secure connections. Ideal for high-performance systems, this connector is a must-have component for your projects.