2-1376430-2

Heilind Number:AMP2-1376430-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1376430-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

025/040 135POS CAP ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376430-2
Color:Natural
Number of Rows:4
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.087 in, .126 in, 2.2 mm, 3.2 mm
Voltage:12 V DC
Package Quantity:4
Number of Positions:135
Mount Orientation:Horizontal/90°
GPL:N24
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.047 - .063 in, 1.2 - 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M180
Number of Signal Positions:108
Tab Width:.025 in, .039 in, 1 mm, .64 mm
Rated Voltage:12 VDC
Connector Width:19.5 mm, .77 in
PCB Mount Alignment:With
Length:112.7 mm, 4.44 in
Locking Interface:With
Interface Plating:Gold (Au), Tin
Nominal Voltage Architecture:12 V
Mounting Holes:With
Number of Sections:4
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:Yes
Profile Height From PCB:22.5 mm, .886 in
Part Aliases:2-1376430-2
SKU:AMP2-1376430-2

Detailed Description

Enhance your automotive connectivity with this high-performance hybrid header. Featuring a natural color and a total of 135 through-hole solder termination points, this component is designed for robust power and signal transmission. With a maximum operating temperature range of 65°C to 221°F, it ensures reliable performance in diverse environmental conditions. The 3.2mm pitch and 12V DC voltage rating make it suitable for various automotive applications. Its horizontal/90° mount orientation and PCB retention with mounting hole offer easy and secure installation. With a length of 112.7mm and a profile height of 22.5mm, it provides a compact yet efficient solution. This connector, compliant with automotive standards, is essential for modern vehicle electronics. Upgrade your system with this versatile hybrid header for seamless connectivity and functionality.