| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1377173-7 |
| Connector Type: | Spade Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 194 °F, 90 °C |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP2-1377173-7 |
2-1377173-7
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0034165-0 Spade Tongue Connector, designed for reliable performance in various applications. With a voltage rating of 600 V and a stud size of #10, this straight-oriented connector ensures secure and efficient power transmission. Operating at temperatures up to 194 °F (90 °C), it is suitable for use in demanding environments. Accommodating wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), this connector features a closed barrel for enhanced protection and is insulated for added safety. Meeting supplier standards for Rings & Spades, it guarantees high-quality construction and performance. Whether in industrial or residential settings, this terminal offers a dependable solution for your crimping needs.

