2-1377174-3

Heilind Number:AMP2-1377174-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1377174-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP 0-0320570-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1377174-3
Color:Yellow
Series:PIDG
Termination Method:Crimp
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP2-1377174-3

Detailed Description

Enhance your wire connections with our SMP 0-0320570-0 splice, a vital component in the PIDG series. Designed for seamless crimp termination, it accommodates wire sizes ranging from 3.31 to 5.26 mm² (10-12 AWG), ensuring a secure and efficient join. With a vibrant yellow color and closed barrel type, visibility and protection are guaranteed. This insulated splice is a must-have for any wiring project, offering durability and reliability. Rest assured, it meets all necessary industry standards, providing peace of mind for your installations. Explore our range of connectors and terminals to complete your toolkit.