2-1377174-4

Heilind Number:AMP2-1377174-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1377174-4
ECAD Model:
3D Model

Description:

SMP 0-0141462-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1377174-4
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:24 mm, .944 in
Insulation Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 - 22 AWG
Crimp Type:Compression
Barrel Type:Closed
Accepts Wire Insulation Diameter:.14 in, 3.5 mm
Product:Quick Disconnects
SKU:AMP2-1377174-4

Detailed Description

Enhance your electrical connections with our SMP 0-0141462-1 quick disconnect terminal. Crafted with durable phosphor bronze and tin plating, this straight receptacle ensures reliable performance. The closed barrel design accommodates wire sizes ranging from 16 to 22 AWG, with a compression crimp for secure attachment. Its nylon insulation and high operating temperature range of 105°C (221°F) make it suitable for various applications. With a .14-inch (3.5mm) wire insulation diameter acceptance, it offers convenience and efficiency in your projects. RoHS compliant, it guarantees environmental responsibility. Ideal for Crimp Terminals, Housings, Splices, & Lugs, this terminal is a must-have for professional electricians and DIY enthusiasts. Upgrade your connectivity solutions with this top-quality component.