| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1377174-9 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 24 mm, .944 in |
| Insulation Material: | Nylon |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 - 22 AWG |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .14 in, 3.5 mm |
| Product: | Quick Disconnects |
| SKU: | AMP2-1377174-9 |
2-1377174-9
| Heilind Number: | AMP2-1377174-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1377174-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SMP 0-0141456-1 Quick Disconnect Terminal. Crafted with durable Phosphor Bronze and featuring Tin plating, this straight receptacle terminal ensures reliable conductivity. Its compression crimp design accommodates 16-22 AWG wires, secured in a closed barrel with Nylon insulation. With an overall length of 24mm (0.944 in) and an operating temperature range of 105°C (221°F), it's suitable for various applications. RoHS compliant and trusted for quality, it's a vital component for efficient wire termination.

