| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1377175-6 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.6 mm, .85 in |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Product: | Quick Disconnects |
| SKU: | AMP2-1377175-6 |
2-1377175-6
| Heilind Number: | AMP2-1377175-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1377175-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our SMP 0-0165536-1 Quick Disconnect Tab Terminal. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The straight orientation and closed barrel design offer easy installation for 14-16 AWG wires. With a high operating temperature range of 105°C (221°F) and nylon insulation, it guarantees long-lasting performance in various environments. Its compression crimp type and 6.35mm (0.25in) tab width compatibility make it suitable for a wide range of applications. Trust in this RoHS-compliant terminal for efficient and secure wire terminations.

