| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1379602-4 |
| Color: | Green |
| Series: | AMP 0.64 Connector System |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Reflow |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .087 in, 2.2 mm |
| Voltage: | 13.5 V DC |
| Package Quantity: | 390 |
| Number of Positions: | 40 |
| Mount Orientation: | Vertical/180° |
| GPL: | N24 |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M180 |
| Number of Signal Positions: | 40 |
| Tab Width: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Connector Width: | 12.7 mm, .5 in |
| PCB Mount Alignment: | With |
| Length: | 2.362 in, 60 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .64 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.2 mm, .795 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2-1379602-4 |
| SKU: | AMP2-1379602-4 |
2-1379602-4
| Heilind Number: | AMP2-1379602-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1379602-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP 0.64 Connector System in a vibrant green hue. Designed for optimal performance, this two-row connector features Through Hole - Reflow termination for secure installation. With a maximum operating temperature of 100°C, it ensures reliability in diverse environments. Boasting 40 positions and a pitch of 2.2mm, it accommodates multiple signal applications. The UL 94-HB material flammability standard guarantees safety, while the 13.5V DC voltage rating suits various power needs. Its compact .5-inch width and 2.362-inch length, with a profile height of .795 inches, offer space-efficient panel-mounting options. Crafted for durability, it features interface plating with tin and PCB retention with boardlock, ensuring stability during use. RoHS compliance further underscores its quality, making it an essential component for automotive electronic systems. Elevate your design with this reliable connector, perfect for professional and DIY projects alike.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2023 | PCN-22-157278 - end of life with replacement. LTB 1/2/23 | Download | |||

