2-1393028-5

Heilind Number:AMP2-1393028-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1393028-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 3A,240V AC -24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393028-5
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:18 - 32 VDC
SKU:AMP2-1393028-5

Detailed Description

Enhance your power relay system with this high-performance Output AC Module. Designed for seamless integration on Printed Circuit Boards, it efficiently converts 24V DC input voltage to a robust 240V AC output, with a maximum capacity of 3A. Featuring IP mountable terminals, it ensures secure and reliable connectivity. With an operating temperature range of -30 to 80°C, it is suitable for a wide range of environments. ROHS compliant, this module offers both eco-friendly and high-quality performance. Upgrade your relay setup with this essential component for enhanced power management capabilities.