| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393028-8 |
| Mount Type: | Printed Circuit Board |
| Output Type: | AC |
| Maximum Output Voltage: | 280 V |
| Termination Type: | Printed Circuit Terminals |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 3 - 8 VDC |
| SKU: | AMP2-1393028-8 |
2-1393028-8
Specifications
Detailed Description
Enhance your electronic setup with this high-performance Output AC Module. Designed for optimal functionality, it efficiently converts 240V AC to -5V DC, with a maximum output voltage of 280V. Operating in a wide temperature range from -30 to 80°C, it ensures reliable performance in various environments. Featuring a 1 Form A (SPST-NO) contact arrangement and Printed Circuit Board mount type, this module offers seamless integration into your system. With Printed Circuit Terminals for easy connectivity, it guarantees a secure and stable connection. Suitable for power relay applications, it boasts a 3A capacity and complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your setup with this essential component and experience enhanced functionality and efficiency.

