2-1393030-0

Heilind Number:AMP2-1393030-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1393030-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SSRT SRS,PANEL MNT, 25A,240V AC-AC I/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393030-0
Mount Type:Chassis Mount
Output Type:AC
Maximum Output Voltage:280 V
Termination Type:Screws
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:90 - 280 VAC
SKU:AMP2-1393030-0

Detailed Description

Enhance the efficiency of your power system with this Panel Mount Solid State Relay. With a maximum output voltage of 280V AC, it delivers reliable performance for various applications. Chassis mountable and operating in a wide temperature range from -30 to 80°C, it ensures durability and flexibility. Featuring a 1 Form A (SPST-NO) contact arrangement and screw termination, it offers seamless integration and easy installation. With ROHS compliance and a maximum input voltage of 280V AC, it guarantees safety and compliance with industry standards. Upgrade your power relay system with this high-quality and versatile component.