| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393030-9 |
| Mount Type: | Chassis Mount |
| Output Type: | AC |
| Maximum Output Voltage: | 660 V |
| Termination Type: | Screws |
| Operating Temperature Range: | -30 - 80 °C |
| Contact Arrangement: | 1 Form A (SPST-NO) |
| Input Voltage: | 4 - 32 VDC |
| SKU: | AMP2-1393030-9 |
2-1393030-9
| Heilind Number: | AMP2-1393030-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1393030-9 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the power control of your systems with this high-performance solid-state relay. Designed for seamless integration, it features a panel mount chassis for easy installation. Capable of handling up to 125A at 480V AC/DC, it ensures reliable operation in demanding environments. With a contact arrangement of 1 Form A (SPST-NO), it guarantees efficient power switching. The input voltage range of 4-32 VDC allows for versatile compatibility, while the maximum output voltage of 660V ensures robust performance. Operating smoothly in temperatures ranging from -30 to 80 °C, this relay is a dependable choice for industrial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/09/2015 | P-15-012047 - Product improvement. Introduction of anti-rotational barriers around screw regions. Shift in the location of the input status LED. Change of TE logo. Last order date for old design product is 06-Nov-2015. Any orders to be placed for the old design need to be coordinated through Madhumitha Elango, Product Manager. | Download | |||

