2-1393104-5

Heilind Number:AMP2-1393104-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1393104-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KRPA-11AG-120=KRPA-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393104-5
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1393104-5

Detailed Description

Enhance your power relay systems with the KRPA-11AG-120, a high-performance component designed for seamless operation. With a durable silver cadmium oxide contact material and a contact voltage of 240 VAC, this relay ensures reliable connectivity in demanding environments. Featuring a 2 Form C contact arrangement and a coil voltage of 120 VAC, it offers versatile functionality for various applications. The KRPA-11AG-120 is RoHS compliant and operates efficiently in temperatures ranging from -45 to 55°C, making it ideal for use in both industrial and commercial settings. Upgrade your relay setup with this trusted component for optimal performance and peace of mind.