| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393104-7 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 9110 Ω |
| Coil Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP2-1393104-7 |
2-1393104-7
Specifications
Detailed Description
Enhance your power relay setup with the KRPA-11AG-240 model, designed for efficient performance in various applications. Featuring a durable Socket mount type and 10 A amperage capacity, this relay ensures reliable operation. The Silver Cadmium Oxide (AgCdO) contact material guarantees high conductivity, while the 2 Form C (CO) contact arrangement offers versatile switching capabilities. With a coil resistance of 9110 Ω and a coil voltage of 240 VAC, it's suitable for demanding environments. Operating within a wide temperature range of -45 to 55 °C, it's a dependable choice for industrial use. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly option. Upgrade your relay system with this efficient and durable component.

