| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUL-11A15S-120 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 3700 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUL-11A15S-120 |
| SKU: | AMP2-1393115-6 |
KUL-11A15S-120
Specifications
Detailed Description
Enhance your power relay system with the KUL-11A15S-120, a high-performance component designed for efficiency and reliability. With a contact rating of 10 A at 240 VAC, this two-pole relay ensures seamless operation in various applications. The silver cadmium oxide contacts guarantee superior conductivity, while the coil resistance of 3700 Ω and coil voltage of 120 VAC optimize energy efficiency. Operating within a wide temperature range of -45 to 70 °C, this relay is suitable for diverse environmental conditions. Its 2 Form C (CO) contact arrangement offers versatility, making it an essential component for power management. Rest assured of its quality and compliance with RoHS standards, reflecting our commitment to sustainability. Elevate your relay setup with the KUL-11A15S-120 and experience enhanced performance in your systems.

