| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUL-11A15S-24 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 176 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUL-11A15S-24 |
| SKU: | AMP2-1393115-7 |
KUL-11A15S-24
Specifications
Detailed Description
Enhance your power relay systems with the KUL-11A15S-24 model, an essential component for efficient electrical control. Designed for optimal performance, this relay offers a contact voltage of 240VAC and a coil voltage of 24VAC, ensuring reliable operation in various applications. With a contact arrangement of 2 Form C (CO) and a durable silver cadmium oxide (AgCdO) contact material, it guarantees excellent conductivity and longevity. Operating smoothly at temperatures ranging from -45 to 70°C, it's suitable for both indoor and outdoor use. RoHS compliant and featuring two poles, it meets international standards for environmental responsibility and performance. Upgrade your relay setups with this high-quality, versatile component.

