2-1393117-2

Heilind Number:AMP2-1393117-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1393117-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A15-240=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393117-2
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:9110 Ω
Coil Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1393117-2

Detailed Description

Enhance your electrical system with the KUP-11A15-240 Power Relay, featuring a high amperage rating of 10 A for reliable performance. This socket-mounted relay boasts a durable construction with silver cadmium oxide contacts, ensuring efficient power transfer. With 2 poles and a 2 Form C contact arrangement, it offers versatile connectivity options. Operating at a coil voltage of 240 VAC and contact voltage of 240 VAC, it's suitable for a wide range of applications. Its wide operating temperature range of -45 to 55 °C makes it ideal for various environments. Rest assured of its compliance with RoHS standards, guaranteeing eco-friendly manufacturing. Elevate your power relay needs with this essential component.