2-1393117-5

Heilind Number:AMP2-1393117-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1393117-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-11A35-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393117-5
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:2250 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 55 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP2-1393117-5

Detailed Description

Introducing the KUP-11A35-120=KU Power Relay, a reliable and essential component for various electronic applications. With a contact rating of 10 A at 240 VAC, this relay offers efficient power control. Featuring a socket mount type and 2 Form C (CO) contact arrangement, it ensures versatile connectivity. The silver cadmium oxide (AgCdO) contact material guarantees durability and long-lasting performance. Operating at temperatures ranging from -45 to 55 °C, it is suitable for use in diverse environments. With a coil resistance of 2250 Ω and a coil voltage of 120 VAC, this relay is designed for optimal functionality. Rest assured of its quality as it is RoHS compliant. Upgrade your relay systems with the KUP-11A35-120=KU for seamless and dependable operation.