| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity KUP-11A55-120 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 2250 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 55 °C |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | KUP-11A55-120 |
| SKU: | AMP2-1393117-9 |
KUP-11A55-120
Specifications
Detailed Description
Enhance your power relay system with the KUP-11A55-120, a high-performance component designed for efficient panel mounting. With a contact arrangement of 2 Form C (CO) and a contact voltage of 240 VAC, it ensures reliable connectivity in your circuitry. Operating flawlessly in temperatures ranging from -45 to 55 °C, this relay is suitable for a variety of environments. Featuring a silver cadmium oxide (AgCdO) contact material, it guarantees durability and longevity. With RoHS compliance and a coil voltage of 120 VAC, the KUP-11A55-120 is both environmentally friendly and energy-efficient. Upgrade your relay setup with this versatile component, known for its quality and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480698-0 | 02P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658673-1 | HDP-22,PLUG,SIZE 4,62 POSN | ![]() |
| TE Connectivity 3-640441-4 | 04P MTA100 CONN ASSY WHT | ![]() |
| TE Connectivity KUP-14A55-120 | KUP-14A55-120=KU | ![]() |


