2-1393118-6

Heilind Number:AMP2-1393118-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1393118-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14D35-110=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393118-6
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP2-1393118-6

Detailed Description

Enhance your power relay solutions with the KUP-14D35-110, offering a reliable amperage of 10A and a versatile 3 Form C (CO) contact arrangement for efficient operation. With a mount type socket design and silver cadmium oxide (AgCdO) contact material, this relay ensures durable performance even in rugged environments. Boasting a coil resistance of 10000Ω and a coil voltage of 110VDC, it's suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -45 to 70°C and compliant with RoHS regulations, this power relay guarantees both reliability and environmental responsibility. Upgrade your relay systems with the KUP-14D35-110 for optimal performance.