| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393118-7 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP2-1393118-7 |
2-1393118-7
Specifications
Detailed Description
Enhance your power relay system with the KUP-14D35-24, featuring a robust design and reliable performance. With a contact voltage of 240VAC and 10A amperage, this relay is ideal for high-power applications. Its silver cadmium oxide contact material ensures efficient conductivity, while the 3 Form C (CO) contact arrangement offers versatility in switching operations. Operating smoothly in temperatures ranging from -45 to 70°C, it's suitable for diverse environments. The socket mount type simplifies installation, and with three poles, it provides enhanced functionality. Compliant with RoHS regulations, this relay is a sustainable choice for your power relay needs. Trust in its quality and durability for seamless operation in various systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170363-1 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| TE Connectivity 91067-2 | INSERTION/EXTRACTION TOOL | ![]() |


