2-1393118-9

Heilind Number:AMP2-1393118-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393118-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14D35F-110=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393118-9
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Gold
Number of Poles:3
Coil Resistance:10000 Ω
Coil Voltage:110 VDC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP2-1393118-9

Detailed Description

Enhance your power relay systems with the KUP-14D35F-110. Engineered for reliable performance, this 10A relay features a 3 Form C contact arrangement with Silver Cadmium Oxide contacts for optimal conductivity. With a coil resistance of 10000Ω and a coil voltage of 110VDC, it ensures efficient operation. Gold plating on the contacts enhances durability, while a contact voltage rating of 240VAC guarantees safe and effective use. Designed to withstand extreme temperatures ranging from -45 to 70°C, this relay is a versatile and essential component for various applications. Rest assured of its quality and compliance, making it a valuable addition to your power relay setup.