| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393122-0 |
| Amperage: | 2.5 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 4 |
| Coil Resistance: | 3900 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| SKU: | AMP2-1393122-0 |
2-1393122-0
Specifications
Detailed Description
Enhance your electrical systems with the KHAU-17A11-120 Relay, a high-performance component designed for optimal power management. With a contact voltage of 240 VAC and an amperage of 2.5 A, this relay is perfect for facilitating seamless energy flow. Its socket mount type and four silver (Ag) contact poles ensure secure and efficient connectivity. Operating within a wide temperature range of -45 to 70 °C, it guarantees reliability in diverse environments. Featuring 4 Form C (CO) contact arrangement and RoHS compliance, this relay prioritizes functionality and environmental responsibility. Upgrade your power relay systems with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393143-9 | ![]() | |
| TE Connectivity 1419106-1 | ![]() | |
| TE Connectivity 27E894 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


