| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393122-1 |
| Amperage: | 2.5 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 4 |
| Coil Resistance: | 160 Ω |
| Coil Voltage: | 24 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| SKU: | AMP2-1393122-1 |
2-1393122-1
Specifications
Detailed Description
Upgrade your power relay system with the KHAU-17A11-24=KH, a high-performance component designed for optimal functionality. With an amperage of 2.5 A and 4 Form C (CO) contact arrangement, this relay ensures reliable connectivity in various applications. Featuring silver (Ag) contact material and RoHS compliance, it guarantees both durability and environmental responsibility. Operating at a coil voltage of 24 VAC and a contact voltage of 240 VAC, this relay offers efficient power management. Its socket mount type and wide operating temperature range of -45 to 70 °C make it versatile for diverse installation environments. Trust in the KHAU-17A11-24=KH for seamless relay performance in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/15/2017 | P-17-014820 - Part Status Change. TE is discontinuing the smoke-colored cover option in certain K-Series Industrial Panel Plug-In relays under the Potter & Brumfield brand. The smoke-colored, polycarbonate option will be replaced with a clear-colored polycarbonate options. This change is being implemented due to the polycarbonate resin vendor discontinuing the smoke-colored resin option. There is no impact on form, fit or function of the impacted relays. There is no impact on part numbers. There is no impact on agency listings. This is a cosmetic only change. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||

