| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393122-6 |
| Amperage: | 2.5 A |
| Mount Type: | Socket |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 4 |
| Coil Resistance: | 3900 Ω |
| Coil Voltage: | 120 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 4 Form C (CO) |
| SKU: | AMP2-1393122-6 |
2-1393122-6
Specifications
Detailed Description
Enhance your electrical system with the KHAU-17A11N-120 relay, offering a reliable solution for power control. With a robust amperage rating of 2.5 A and four silver contact poles, this socket-mounted relay ensures efficient and durable performance. Its coil operates at 120 VAC, with a resistance of 3900 Ω, making it suitable for a wide range of applications. Designed for versatility, it features a 4 Form C contact arrangement, allowing for flexible connectivity. Built to withstand harsh environments, this relay has an operating temperature range of -45 to 70°C. Trust in its quality construction for dependable power relay functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1393143-9 | ![]() | |
| TE Connectivity 1419106-1 | ![]() | |
| TE Connectivity 27E894 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


