KHAU-17A12-24

Heilind Number:AMP2-1393122-9
Manufacturer:TE Connectivity
Manufacturer Number:KHAU-17A12-24
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KHAU-17A12-24=KH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity KHAU-17A12-24
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:4
Coil Resistance:160 Ω
Coil Voltage:24 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP2-1393122-9

Detailed Description

Enhance your power relay system with the KHAU-17A12-24. This reliable component features a coil voltage of 24 VAC, making it ideal for a variety of applications. With a contact voltage of 240 VAC and a durable silver cadmium oxide contact material, it ensures efficient and long-lasting performance. The 4 Form C (CO) contact arrangement offers versatility, while the 5 A amperage and 160 Ω coil resistance provide the necessary power and stability. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is a dependable choice for demanding environments. Rest assured of its compliance with RoHS standards, guaranteeing both quality and environmental responsibility. Upgrade your relay setup with the KHAU-17A12-24 for seamless operation in your power applications.