| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393139-0 |
| Amperage: | 10 A |
| Mount Type: | Screw |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 16 |
| Coil Current: | .667 A |
| Coil Voltage: | 28 VDC |
| Contact Voltage: | 125 VDC |
| Operating Temperature Range: | 0 - 65 °C |
| Contact Arrangement: | 16 Form C, 16PDT, 16 C/O |
| Input Voltage: | 28 VDC |
| SKU: | AMP2-1393139-0 |
2-1393139-0
Specifications
Detailed Description
Enhance your power relay system with the MDR-172-1. Featuring a robust design with 16 Form C contact arrangement, this relay offers unparalleled efficiency with 16 poles and a contact material of Silver Cadmium Oxide (AgCdO). Operable at an amperage of 10 A and a coil voltage of 28 VDC, it ensures reliable performance in a wide range of applications. With a screw mount type and a contact voltage of 125 VDC, installation is convenient and secure. RoHS compliance further guarantees its environmental responsibility. Trust the MDR-172-1 for seamless power relay operations, even in demanding environments with temperatures ranging from 0 to 65°C.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | P-25-029258 - Alternate manufacturing location change. The following MDR series relay will be affected by this supplier change. Molded MDR switch cover 9-1393899-6 may be produced by current supplier Latrobe Associates, Inc. and new alternate supplier TE Connectivity Hermosillo, MX. | Download | |||

