2-1393154-0

Heilind Number:AMP2-1393154-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1393154-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT580110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393154-0
Amperage:6 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:16133 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP2-1393154-0

Detailed Description

Enhance your power relay capabilities with the PT580110 model, boasting a robust amperage of 6 A and a convenient socket mount type for easy installation. Featuring four poles with silver nickel contact material, this relay ensures reliable conductivity and durability. With a coil resistance of 16133 Ω and a coil voltage of 110 VDC, it offers efficient operation in a wide range of applications. Its maximum switching voltage of 240 VAC and contact voltage of 240 VAC make it suitable for high-power tasks, while its operating temperature range of -40 to 70 °C guarantees performance even in challenging environments. Compliant with RoHS regulations, this relay is not only powerful but also environmentally friendly, making it a top choice for your power relay needs.