| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393154-1 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP2-1393154-1 |
2-1393154-1
Specifications
Detailed Description
Enhance your electrical system with the PT580524 power relay, offering a reliable amperage of 6A. This four-pole relay features durable silver nickel contacts, ensuring efficient conductivity. With a coil resistance of 192Ω and a coil voltage of 24VAC, it operates seamlessly within a wide temperature range from -40 to 70°C. The 4 Form C (4 CO) contact arrangement allows for versatile switching applications, while meeting RoHS compliance guarantees its environmental responsibility. Trust in the PT580524 for optimal performance in your power relay needs.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/09/2026 | PCN-25-259201 - Material Change. upcoming cosmetic changes to the listed part numbers (not affecting the function of the product). The design of the mechanical lever used in the relay assembly has been modified. The lever color will vary between blue and red depending on whether the relay is equipped with a DC or AC coil. As part of this update, the previous printed red and blue color codes on the relay housing will be eliminated. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


