| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T77V1D10-24 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393194-1 |
T77V1D10-24
Specifications
Detailed Description
Elevate your circuit board's performance with the T77V1D10-24 relay. Designed for seamless integration, this power relay boasts a contact material of Silver Cadmium Oxide (AgCdO) for optimal conductivity. With a single pole and a coil voltage of 24 VDC, it efficiently handles a maximum switching voltage of 30 VDC or 277 VAC. The 1 Form A (NO) contact arrangement ensures reliable operation, while RoHS compliance underscores its environmental responsibility. Trust in this relay for smooth and efficient power management in your electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/23/2015 | P-15-011111 - Product Improvement. Packaging tape for automation | Download | |||
| 02/21/2014 | E-14-000531 - Document Clarification. As our UL and CSA safety certificate be combined together.so,we'd like to put the safety approve symbol on the marking, | Download | |||

