2-1393203-7

Heilind Number:AMP2-1393203-7
Manufacturer:TE Connectivity
Manufacturer Number:2-1393203-7
ECAD Model:
3D Model

Description:

V23148-A1005-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393203-7
Amperage:7 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393203-7

Detailed Description

Introducing the V23148-A1005-A101 Power Relay, a reliable component for your electronic circuit board. This single-pole relay features a contact made of silver nickel, ensuring efficient conductivity. With a coil resistance of 320 Ω and a coil voltage of 12 VDC, it offers seamless operation. The 1 Form C contact arrangement allows for versatile switching capabilities, with a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC. Operating smoothly in temperatures ranging from -25 to 70 °C (-13 to 158 °F), this RoHS-compliant relay is suitable for various applications in the automotive, industrial, and telecommunications sectors. Trust in its performance for your power relay needs.