| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9AS1D12-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 25 Ω |
| Coil Current: | .2 A |
| Coil Voltage: | 5 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| Part Aliases: | T9AS1D12-5 |
| SKU: | AMP2-1393210-0 |
T9AS1D12-5
Specifications
Detailed Description
Enhance your circuit board functionality with the T9AS1D12-5 relay. With a robust amperage capacity of 30A and reliable silver cadmium oxide contacts, this power relay ensures efficient power transmission. Its single-pole design, along with a 1 Form A contact arrangement, guarantees seamless operation in NO configurations. Boasting a coil resistance of 25Ω and a low coil current of 0.2A at 5VDC, it offers optimal performance with minimal power consumption. This AC-output relay can handle up to 240V, making it suitable for a wide range of applications. With RoHS compliance and a wide operating temperature range of -55 to 85°C (-67 to 185°F), it meets stringent quality standards for reliability and durability. Upgrade your electronic systems with the T9AS1D12-5 and experience enhanced power control capabilities.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2024 | PCN-24-201442 - Feature change. please be aware of an upcoming feature change to the listed T9A/T9E part numbers with the new melted sealing technology, there is no impact on the product performance with the change. You can see comparison details in the below PCN images table. Before:1. For the sealed type, the nib is at the top corner of the case normally closed, and use UV glue to seal the vent hole on the base finally. 2. For the vented type, the nib is at the top corner of the case normally closed and the vent hole is at the bottom of the base normally opened . After: 1. For the sealed type, use melting sealing technology to seal the vent hole on the case finally, not use UV glue further and cancel the vent hole on the base. 2. For the vented type, it's a opened nib vent hole and cancel the vent hole on the base. | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download | |||

