| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393210-5 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 660 Ω |
| Coil Current: | .037 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393210-5 |
2-1393210-5
Specifications
Detailed Description
Enhance your circuit board setup with the T9AS1L12-24 relay, a high-performance component designed for seamless power regulation. With a robust amperage rating of 30A and a dependable silver cadmium oxide contact material, this relay ensures reliable conductivity and longevity. Its 1 Form A (NO) contact arrangement and 24VDC coil voltage make it ideal for a variety of applications, with a maximum switching voltage of 277VAC. Operating smoothly in a wide temperature range from -55 to 85°C (-67 to 185°F), it's suitable for demanding environments. RoHS compliant and featuring printed circuit terminals for easy installation, this power relay guarantees efficiency and compliance in your electronic systems. Upgrade to the T9AS1L12-24 for superior performance and peace of mind.

