| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PE514012 |
| Amperage: | 5 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 685 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1393219-0 |
PE514012
| Heilind Number: | AMP2-1393219-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | PE514012 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay system with the PE514012 model, boasting a reliable 5A amperage for efficient performance. Designed for Printed Circuit Board mounting, this relay features silver nickel contact material for enhanced conductivity. With a single pole configuration and 1 Form C contact arrangement, it offers versatility in switching applications. Operating at a coil voltage of 12VDC, it ensures consistent functionality, while RoHS compliance guarantees environmental responsibility. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay is suitable for a wide range of power control tasks, making it a valuable addition to any electronic setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2023 | PCN-23-175089 - Color Change. The following part numbers are being modified by changing the outside cover color from orange to natural. While both materials have the same characteristics, the same tests according to UL, VDE and CQC are passed. The Relay form (dimensions), features and rantings keep unchanged. | Download | |||

